Technical Document
Specifications
Brand
ROHMMemory Size
128kbit
Interface Type
SPI
Package Type
TSSOP-B8
Mounting Type
Surface Mount
Pin Count
8
Country of Origin
Japan
€ 1.36
€ 0.68 Each (Supplied as a Tape) (ex VAT)
€ 1.62
€ 0.809 Each (Supplied as a Tape) (inc. VAT)
ROHM BR25G128FVT-5AE2, 128kbit EEPROM Chip 8-Pin TSSOP-B8 SPI
Select packaging type
Standard
2
€ 1.36
€ 0.68 Each (Supplied as a Tape) (ex VAT)
€ 1.62
€ 0.809 Each (Supplied as a Tape) (inc. VAT)
ROHM BR25G128FVT-5AE2, 128kbit EEPROM Chip 8-Pin TSSOP-B8 SPI
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
2 - 48 | € 0.68 | € 1.36 |
50 - 198 | € 0.63 | € 1.26 |
200 - 998 | € 0.57 | € 1.14 |
1000 - 1998 | € 0.50 | € 1.00 |
2000+ | € 0.42 | € 0.84 |
Technical Document
Specifications
Brand
ROHMMemory Size
128kbit
Interface Type
SPI
Package Type
TSSOP-B8
Mounting Type
Surface Mount
Pin Count
8
Country of Origin
Japan