ROHM BR25H320FJ-5ACE2, 32kbit Serial EEPROM Memory 8-Pin SOP-J8 SPI

RS Stock No.: 260-6110Brand: ROHMManufacturers Part No.: BR25H320FJ-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

Surface Mount

Pin Count

8

Stock information temporarily unavailable.

€ 7.60

€ 0.76 Each (In a Pack of 10) (ex VAT)

€ 9.04

€ 0.904 Each (In a Pack of 10) (inc. VAT)

ROHM BR25H320FJ-5ACE2, 32kbit Serial EEPROM Memory 8-Pin SOP-J8 SPI
Select packaging type

€ 7.60

€ 0.76 Each (In a Pack of 10) (ex VAT)

€ 9.04

€ 0.904 Each (In a Pack of 10) (inc. VAT)

ROHM BR25H320FJ-5ACE2, 32kbit Serial EEPROM Memory 8-Pin SOP-J8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.76€ 7.60
50 - 90€ 0.76€ 7.60
100 - 240€ 0.68€ 6.80
250 - 990€ 0.68€ 6.80
1000+€ 0.65€ 6.50

Technical Document

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

Surface Mount

Pin Count

8