Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM BR25H512FJ-5ACE2, 512kbit Serial EEPROM Memory, 3500μs 8-Pin SOP-J8 SPI

RS Stock No.: 266-3806PBrand: ROHMManufacturers Part No.: BR25H512FJ-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

512kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BR25H512FJ-5ACE2, 512kbit Serial EEPROM Memory, 3500μs 8-Pin SOP-J8 SPI
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BR25H512FJ-5ACE2, 512kbit Serial EEPROM Memory, 3500μs 8-Pin SOP-J8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Memory Size

512kbit

Interface Type

SPI

Package Type

SOP-J8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs