ROHM BR25H640F-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI

RS Stock No.: 266-3808Brand: ROHMManufacturers Part No.: BR25H640F-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

64kbit

Interface Type

SPI

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs

Stock information temporarily unavailable.

€ 8.90

€ 0.89 Each (In a Pack of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Pack of 10) (inc. VAT)

ROHM BR25H640F-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI
Select packaging type

€ 8.90

€ 0.89 Each (In a Pack of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Pack of 10) (inc. VAT)

ROHM BR25H640F-5ACE2, 64kbit Serial EEPROM Memory, 3500μs 8-Pin SOP8 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.89€ 8.90
50 - 90€ 0.89€ 8.90
100 - 240€ 0.84€ 8.40
250 - 990€ 0.84€ 8.40
1000+€ 0.84€ 8.40

Technical Document

Specifications

Brand

ROHM

Memory Size

64kbit

Interface Type

SPI

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500µs