Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
204 A
Maximum Drain Source Voltage
1200 V
Package Type
Tray
Mounting Type
Screw Mount
Stock information temporarily unavailable.
€ 861.92
€ 861.92 Each (ex VAT)
€ 1,025.68
€ 1,025.68 Each (inc. VAT)
ROHM N-Channel MOSFET, 204 A, 1200 V Tray BSM180C12P2E202
1
€ 861.92
€ 861.92 Each (ex VAT)
€ 1,025.68
€ 1,025.68 Each (inc. VAT)
ROHM N-Channel MOSFET, 204 A, 1200 V Tray BSM180C12P2E202
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
204 A
Maximum Drain Source Voltage
1200 V
Package Type
Tray
Mounting Type
Screw Mount