Technical Document
Specifications
Brand
ROHMPower Switch Type
Low Side
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
6.5 V
Maximum Operating Current
7.5A
Number of Outputs
1
Package Type
HTSOP-J
Pin Count
8
€ 10.30
€ 2.06 Each (In a Pack of 5) (ex VAT)
€ 12.26
€ 2.451 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 10.30
€ 2.06 Each (In a Pack of 5) (ex VAT)
€ 12.26
€ 2.451 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.06 | € 10.30 |
50 - 95 | € 1.62 | € 8.10 |
100 - 245 | € 1.54 | € 7.70 |
250 - 995 | € 1.46 | € 7.30 |
1000+ | € 1.31 | € 6.55 |
Technical Document
Specifications
Brand
ROHMPower Switch Type
Low Side
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
6.5 V
Maximum Operating Current
7.5A
Number of Outputs
1
Package Type
HTSOP-J
Pin Count
8