Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
22V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3
Stock information temporarily unavailable.
€ 20.00
€ 0.10 Each (In a Pack of 200) (ex VAT)
€ 23.80
€ 0.119 Each (In a Pack of 200) (inc. VAT)
ROHM, 22V Zener Diode 250 mW SMT 3-Pin SOT-23
Select packaging type
Standard
200
€ 20.00
€ 0.10 Each (In a Pack of 200) (ex VAT)
€ 23.80
€ 0.119 Each (In a Pack of 200) (inc. VAT)
ROHM, 22V Zener Diode 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 200 | € 0.10 | € 20.00 |
400 - 600 | € 0.10 | € 20.00 |
800 - 1000 | € 0.10 | € 20.00 |
1200 - 2800 | € 0.10 | € 20.00 |
3000+ | € 0.10 | € 20.00 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
22V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3