Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM Dual Switching Diode, Series, 300mA 80V, 3-Pin SOT-416FL DAN217WMTL

RS Stock No.: 131-2784Brand: ROHMManufacturers Part No.: DAN217WMTL
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Series

Maximum Forward Current

300mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-416FL

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

3.5pF

Maximum Operating Temperature

+150 °C

Length

1.6mm

Width

0.86mm

Height

0.7mm

Dimensions

1.6 x 0.86 x 0.7mm

Power Dissipation

150mW

Product details

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.00

€ 0.10 Each (In a Pack of 200) (ex VAT)

€ 23.80

€ 0.119 Each (In a Pack of 200) (inc. VAT)

ROHM Dual Switching Diode, Series, 300mA 80V, 3-Pin SOT-416FL DAN217WMTL
Select packaging type

€ 20.00

€ 0.10 Each (In a Pack of 200) (ex VAT)

€ 23.80

€ 0.119 Each (In a Pack of 200) (inc. VAT)

ROHM Dual Switching Diode, Series, 300mA 80V, 3-Pin SOT-416FL DAN217WMTL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Series

Maximum Forward Current

300mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-416FL

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

3.5pF

Maximum Operating Temperature

+150 °C

Length

1.6mm

Width

0.86mm

Height

0.7mm

Dimensions

1.6 x 0.86 x 0.7mm

Power Dissipation

150mW

Product details

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more