ROHM DTC114YKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT

RS Stock No.: 246-1801Brand: ROHMManufacturers Part No.: DTC114YKAT146
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Package Type

SMT

Mounting Type

Surface Mount

Minimum DC Current Gain

68

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Base-Emitter Resistor

47KΩ

Typical Resistor Ratio

0.2

Dimensions

2.9 x 1.6 x 1.1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 1.30

€ 0.26 Each (In a Pack of 5) (ex VAT)

€ 1.55

€ 0.309 Each (In a Pack of 5) (inc. VAT)

ROHM DTC114YKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
Select packaging type

€ 1.30

€ 0.26 Each (In a Pack of 5) (ex VAT)

€ 1.55

€ 0.309 Each (In a Pack of 5) (inc. VAT)

ROHM DTC114YKAT146 NPN Digital Transistor, 100 mA, 3-Pin SMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.26€ 1.30
50 - 95€ 0.26€ 1.30
100 - 245€ 0.26€ 1.30
250 - 495€ 0.23€ 1.15
500+€ 0.23€ 1.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Package Type

SMT

Mounting Type

Surface Mount

Minimum DC Current Gain

68

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Base-Emitter Resistor

47KΩ

Typical Resistor Ratio

0.2

Dimensions

2.9 x 1.6 x 1.1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in