Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SMT
Mounting Type
Surface Mount
Minimum DC Current Gain
80
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Base-Emitter Resistor
47KΩ
Typical Resistor Ratio
0.047
Dimensions
2.9 x 1.6 x 1.1mm
Typical Input Resistor
2.2 kΩ
Maximum Operating Temperature
+150 °C
Product details
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
€ 0.50
€ 0.10 Each (Supplied on a Reel) (ex VAT)
€ 0.60
€ 0.119 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 0.50
€ 0.10 Each (Supplied on a Reel) (ex VAT)
€ 0.60
€ 0.119 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SMT
Mounting Type
Surface Mount
Minimum DC Current Gain
80
Transistor Configuration
Single
Pin Count
3
Number of Elements per Chip
1
Base-Emitter Resistor
47KΩ
Typical Resistor Ratio
0.047
Dimensions
2.9 x 1.6 x 1.1mm
Typical Input Resistor
2.2 kΩ
Maximum Operating Temperature
+150 °C
Product details
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.