Technical Document
Specifications
Brand
ROHMChannel Type
Dual N
Maximum Continuous Drain Current
16.5 A
Maximum Drain Source Voltage
40 V
Series
HP8KB5
Package Type
HSOP8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2
€ 8.60
€ 0.86 Each (Supplied as a Tape) (ex VAT)
€ 10.23
€ 1.023 Each (Supplied as a Tape) (inc. VAT)
10
€ 8.60
€ 0.86 Each (Supplied as a Tape) (ex VAT)
€ 10.23
€ 1.023 Each (Supplied as a Tape) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.86 | € 8.60 |
100 - 240 | € 0.84 | € 8.40 |
250 - 490 | € 0.78 | € 7.80 |
500 - 990 | € 0.73 | € 7.30 |
1000+ | € 0.73 | € 7.30 |
Technical Document
Specifications
Brand
ROHMChannel Type
Dual N
Maximum Continuous Drain Current
16.5 A
Maximum Drain Source Voltage
40 V
Series
HP8KB5
Package Type
HSOP8
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Number of Elements per Chip
2