Technical Document
Specifications
Brand
ROHMComparator Type
Ground Sense
Mounting Type
Surface Mount
Package Type
SSOP-B14
Power Supply Type
Dual
Output Type
Analogue
Number of Channels per Chip
Analog
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 V
€ 3,450.00
€ 1.38 Each (On a Reel of 2500) (ex VAT)
€ 4,105.50
€ 1.642 Each (On a Reel of 2500) (inc. VAT)
2500
€ 3,450.00
€ 1.38 Each (On a Reel of 2500) (ex VAT)
€ 4,105.50
€ 1.642 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMComparator Type
Ground Sense
Mounting Type
Surface Mount
Package Type
SSOP-B14
Power Supply Type
Dual
Output Type
Analogue
Number of Channels per Chip
Analog
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 V