Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ROHM 100kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - MCR006YZPF1003

RS Stock No.: 901-3349Brand: ROHMManufacturers Part No.: MCR006YZPF1003
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

ROHM

Resistance

100kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±250ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

0201 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
€ 0.036Each (On a Reel of 15000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (ex VAT)

ROHM 100kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - MCR006YZPF1003

P.O.A.

Each (In a Bag of 200) (ex VAT)

ROHM 100kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W - MCR006YZPF1003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
€ 0.036Each (On a Reel of 15000) (ex VAT)

Technical Document

Specifications

Brand

ROHM

Resistance

100kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±250ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

0201 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 100kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 50mW
€ 0.036Each (On a Reel of 15000) (ex VAT)