Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
PMDE
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
60V
Series
RB
Diode Configuration
Single
Stock information temporarily unavailable.
€ 8.50
€ 0.34 Each (In a Pack of 25) (ex VAT)
€ 10.12
€ 0.405 Each (In a Pack of 25) (inc. VAT)
ROHM 60V 2A, Rectifier & Schottky Diode, PMDE RB068VWM-60TR
Select packaging type
Standard
25
€ 8.50
€ 0.34 Each (In a Pack of 25) (ex VAT)
€ 10.12
€ 0.405 Each (In a Pack of 25) (inc. VAT)
ROHM 60V 2A, Rectifier & Schottky Diode, PMDE RB068VWM-60TR
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 0.34 | € 8.50 |
50 - 75 | € 0.34 | € 8.50 |
100 - 225 | € 0.31 | € 7.75 |
250 - 975 | € 0.31 | € 7.75 |
1000+ | € 0.18 | € 4.50 |
Technical Document
Specifications
Brand
ROHMMounting Type
Surface Mount, Through Hole
Package Type
PMDE
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
60V
Series
RB
Diode Configuration
Single