E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM 60V 1A, Schottky Diode, 2-Pin SOD-123FL RBR1MM60ATR

RS Stock No.: 133-3255PBrand: ROHMManufacturers Part No.: RBR1MM60ATR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

20A

Product details

Schottky Barrier Diodes, 1A to 30A, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 52.50

€ 0.21 Each (Supplied on a Reel) (ex VAT)

€ 62.48

€ 0.25 Each (Supplied on a Reel) (inc. VAT)

ROHM 60V 1A, Schottky Diode, 2-Pin SOD-123FL RBR1MM60ATR
Select packaging type

€ 52.50

€ 0.21 Each (Supplied on a Reel) (ex VAT)

€ 62.48

€ 0.25 Each (Supplied on a Reel) (inc. VAT)

ROHM 60V 1A, Schottky Diode, 2-Pin SOD-123FL RBR1MM60ATR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 450€ 0.21€ 10.50
500 - 2450€ 0.21€ 10.50
2500 - 4950€ 0.21€ 10.50
5000+€ 0.21€ 10.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

20A

Product details

Schottky Barrier Diodes, 1A to 30A, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more