E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM Switching Diode, 60A 650V TO-247GE-2L RFS60TZ6SGC13

RS Stock No.: 241-2273Brand: ROHMManufacturers Part No.: RFS60TZ6SGC13
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

ROHM

Maximum Forward Current

60A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

TO-247GE-2L

Diode Technology

Epitaxial Planar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.77

€ 11.77 Each (ex VAT)

€ 14.01

€ 14.01 Each (inc. VAT)

ROHM Switching Diode, 60A 650V TO-247GE-2L RFS60TZ6SGC13
Select packaging type

€ 11.77

€ 11.77 Each (ex VAT)

€ 14.01

€ 14.01 Each (inc. VAT)

ROHM Switching Diode, 60A 650V TO-247GE-2L RFS60TZ6SGC13
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Forward Current

60A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

650V

Package Type

TO-247GE-2L

Diode Technology

Epitaxial Planar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more