E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM RQ5C035BC P-Channel MOSFET, 3.5 A, 20 V, 3-Pin TSMT-3 RQ5C035BCTCL

RS Stock No.: 171-9725Brand: ROHMManufacturers Part No.: RQ5C035BCTCL
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

20 V

Series

RQ5C035BC

Package Type

TSMT-3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Length

3mm

Typical Gate Charge @ Vgs

6.5 nC @ 4.5

Maximum Operating Temperature

+150 °C

Width

1.8mm

Number of Elements per Chip

1

Height

0.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 630.00

€ 0.21 Each (On a Reel of 3000) (ex VAT)

€ 749.70

€ 0.25 Each (On a Reel of 3000) (inc. VAT)

ROHM RQ5C035BC P-Channel MOSFET, 3.5 A, 20 V, 3-Pin TSMT-3 RQ5C035BCTCL

€ 630.00

€ 0.21 Each (On a Reel of 3000) (ex VAT)

€ 749.70

€ 0.25 Each (On a Reel of 3000) (inc. VAT)

ROHM RQ5C035BC P-Channel MOSFET, 3.5 A, 20 V, 3-Pin TSMT-3 RQ5C035BCTCL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

20 V

Series

RQ5C035BC

Package Type

TSMT-3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Length

3mm

Typical Gate Charge @ Vgs

6.5 nC @ 4.5

Maximum Operating Temperature

+150 °C

Width

1.8mm

Number of Elements per Chip

1

Height

0.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more