Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ROHM P-Channel MOSFET, 2 A, 45 V, 3-Pin SOT-346T RSR020P05HZGTL

RS Stock No.: 264-3848PBrand: ROHMManufacturers Part No.: RSR020P05HZGTL
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

45 V

Package Type

SOT-346T

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM P-Channel MOSFET, 2 A, 45 V, 3-Pin SOT-346T RSR020P05HZGTL
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM P-Channel MOSFET, 2 A, 45 V, 3-Pin SOT-346T RSR020P05HZGTL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

45 V

Package Type

SOT-346T

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more