E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM 25V 5A, Schottky Diode, 2-Pin SOD-106 RSX501L-20TE25

RS Stock No.: 700-2665Brand: ROHMManufacturers Part No.: RSX501L-20TE25
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-106

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

70A

Product details

Schottky Barrier Diodes, 1A to 30A, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.50

€ 0.50 Each (In a Pack of 5) (ex VAT)

€ 2.98

€ 0.595 Each (In a Pack of 5) (inc. VAT)

ROHM 25V 5A, Schottky Diode, 2-Pin SOD-106 RSX501L-20TE25
Select packaging type

€ 2.50

€ 0.50 Each (In a Pack of 5) (ex VAT)

€ 2.98

€ 0.595 Each (In a Pack of 5) (inc. VAT)

ROHM 25V 5A, Schottky Diode, 2-Pin SOD-106 RSX501L-20TE25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.50€ 2.50
50 - 95€ 0.50€ 2.50
100 - 245€ 0.50€ 2.50
250 - 495€ 0.50€ 2.50
500+€ 0.47€ 2.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-106

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

70A

Product details

Schottky Barrier Diodes, 1A to 30A, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more