E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROHM2.1 V Yellow-Green LED 3412 (1305) SMD, SML-812MTT86

RS Stock No.: 124-6862Brand: ROHMManufacturers Part No.: SML-812MTT86
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow-Green

Package Type

3412 (1305)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

40 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

575 nm

Dimensions

3.4 x 1.25 x 1.1mm

Forward Current

20mA

Lens Finish

Clear

Product details

ROHM Chip LED SML-81 Series LEDs

The SML-81 series of LEDs are rectangular 1305 package ChipLEDs from ROHM Semiconductor. These flat top LED devices are also reverse mount type.

Package size: 3.4 x 1.25 x 1.1mm

Visible Light LEDs, ROHM Semiconductor

You may be interested in
ROHM2.1 V Green LED 3412 (1305)  SMD, SML-812MTT86
€ 0.19Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 30) (ex VAT)

ROHM2.1 V Yellow-Green LED 3412 (1305) SMD, SML-812MTT86
Select packaging type

P.O.A.

Each (In a Pack of 30) (ex VAT)

ROHM2.1 V Yellow-Green LED 3412 (1305) SMD, SML-812MTT86
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ROHM2.1 V Green LED 3412 (1305)  SMD, SML-812MTT86
€ 0.19Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

ROHM

LED Colours

Yellow-Green

Package Type

3412 (1305)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

40 mcd

Number of Pins

2

Lens Shape

Rectangular

Dominant Wavelength

575 nm

Dimensions

3.4 x 1.25 x 1.1mm

Forward Current

20mA

Lens Finish

Clear

Product details

ROHM Chip LED SML-81 Series LEDs

The SML-81 series of LEDs are rectangular 1305 package ChipLEDs from ROHM Semiconductor. These flat top LED devices are also reverse mount type.

Package size: 3.4 x 1.25 x 1.1mm

Visible Light LEDs, ROHM Semiconductor

You may be interested in
ROHM2.1 V Green LED 3412 (1305)  SMD, SML-812MTT86
€ 0.19Each (In a Pack of 5) (ex VAT)