Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 200 x 110 x 60mm

RS Stock No.: 704-3445Brand: ROLECManufacturers Part No.: 190.112.004
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

200 mm

External Width

110 mm

External Height

60 mm

External Dimensions

200 x 110 x 60mm

Colour

Grey

IP Rating

IP69K

Series

aluCASE

Country of Origin

Germany

Product details

IP69K aluCASE Enclosure

Fixing points in upper and lower parts provide secure fastening of the integrated components
Recesses in the top of the enclosures can accommodate membrane keypads
Enclosure can be installed after closing
Clip-on design covers conceal the fixing components
Access is safeguarded by means of insert lock

Stock information temporarily unavailable.

€ 171.55

€ 171.55 Each (ex VAT)

€ 204.14

€ 204.14 Each (inc. VAT)

ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 200 x 110 x 60mm

€ 171.55

€ 171.55 Each (ex VAT)

€ 204.14

€ 204.14 Each (inc. VAT)

ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 200 x 110 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

200 mm

External Width

110 mm

External Height

60 mm

External Dimensions

200 x 110 x 60mm

Colour

Grey

IP Rating

IP69K

Series

aluCASE

Country of Origin

Germany

Product details

IP69K aluCASE Enclosure

Fixing points in upper and lower parts provide secure fastening of the integrated components
Recesses in the top of the enclosures can accommodate membrane keypads
Enclosure can be installed after closing
Clip-on design covers conceal the fixing components
Access is safeguarded by means of insert lock