E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ROLEC Techno Plus Series Grey Plastic Enclosure, IP67, Grey Lid, 270 x 170 x 90mm

RS Stock No.: 819-4033Brand: ROLECManufacturers Part No.: 290.172.000
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

ROLEC

Body Material

Plastic

External Length

270 mm

External Height

90 mm

External Width

170 mm

External Dimensions

270 x 170 x 90mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Techno Plus

Number of Knockouts

0

Weight

760g

Country of Origin

Germany

Product details

technoPLUS UV Stable Enclosures

The ROLEC technoPLUS enclosure has been designed for outdoor industrial electronic equipment. The enclosure is moulded in ASA LURAN which is UV stable for prolonged exposure to sunlight. A pole/mast attachment is available separately for horizontal or vertical mounting to sign/lamp posts, communication masts, pipes, etc.

Moulded in UV stable plastic for outdoor electronics equipment
Standard fixings on outside for accessory pole/mast attachment
Hinged lid trims hide all fixing screws for added security
Recessed area in lid for mounting membrane keypad/product label
Captive lid fixing screws
Screw bosses in base and lid for mounting components
No need to open case during installation
Lid retaining straps hold lid in place when opened
IP66 protection

Stock information temporarily unavailable.

€ 173.19

€ 173.19 Each (ex VAT)

€ 206.10

€ 206.10 Each (inc. VAT)

ROLEC Techno Plus Series Grey Plastic Enclosure, IP67, Grey Lid, 270 x 170 x 90mm

€ 173.19

€ 173.19 Each (ex VAT)

€ 206.10

€ 206.10 Each (inc. VAT)

ROLEC Techno Plus Series Grey Plastic Enclosure, IP67, Grey Lid, 270 x 170 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROLEC

Body Material

Plastic

External Length

270 mm

External Height

90 mm

External Width

170 mm

External Dimensions

270 x 170 x 90mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Techno Plus

Number of Knockouts

0

Weight

760g

Country of Origin

Germany

Product details

technoPLUS UV Stable Enclosures

The ROLEC technoPLUS enclosure has been designed for outdoor industrial electronic equipment. The enclosure is moulded in ASA LURAN which is UV stable for prolonged exposure to sunlight. A pole/mast attachment is available separately for horizontal or vertical mounting to sign/lamp posts, communication masts, pipes, etc.

Moulded in UV stable plastic for outdoor electronics equipment
Standard fixings on outside for accessory pole/mast attachment
Hinged lid trims hide all fixing screws for added security
Recessed area in lid for mounting membrane keypad/product label
Captive lid fixing screws
Screw bosses in base and lid for mounting components
No need to open case during installation
Lid retaining straps hold lid in place when opened
IP66 protection