Technical Document
Specifications
Brand
RolineConnector 1
PS/2
Connector 2
PS/2
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Length
3m
Connector A Gender
Male
Connector B
PS/2
Connector A
PS/2
Connector B Gender
Female
Country of Origin
China
Product details
PS/2 extension cable
For extending the keyboard or mouse cable (PS/2), or connecting a KVM switch
Cable with 6-pin mini-DIN PL / SO or PL / PL, connected 1:1
€ 12.74
€ 12.74 Each (ex VAT)
€ 15.16
€ 15.16 Each (inc. VAT)
1
€ 12.74
€ 12.74 Each (ex VAT)
€ 15.16
€ 15.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineConnector 1
PS/2
Connector 2
PS/2
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Grey
Length
3m
Connector A Gender
Male
Connector B
PS/2
Connector A
PS/2
Connector B Gender
Female
Country of Origin
China
Product details
PS/2 extension cable
For extending the keyboard or mouse cable (PS/2), or connecting a KVM switch
Cable with 6-pin mini-DIN PL / SO or PL / PL, connected 1:1