E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Roline Male PS/2 to Female PS/2, Cable 10m

RS Stock No.: 394-3427Brand: RolineManufacturers Part No.: 11.01.5690-25
brand-logo
View all in PS/2 Cables

Technical Document

Specifications

Brand

Roline

Connector 1

PS/2

Connector 2

PS/2

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Length

10m

Connector B Gender

Female

Connector A Gender

Male

Connector A

PS/2

Connector B

PS/2

Country of Origin

China

Product details

PS/2 extension cable

For extending the keyboard or mouse cable (PS/2), or connecting a KVM switch
Cable with 6-pin mini-DIN PL / SO or PL / PL, connected 1:1

You may be interested in
Roline,  Cable 6m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 27.98

€ 27.98 Each (ex VAT)

€ 33.30

€ 33.30 Each (inc. VAT)

Roline Male PS/2 to Female PS/2, Cable 10m

€ 27.98

€ 27.98 Each (ex VAT)

€ 33.30

€ 33.30 Each (inc. VAT)

Roline Male PS/2 to Female PS/2, Cable 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Roline,  Cable 6m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Roline

Connector 1

PS/2

Connector 2

PS/2

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Length

10m

Connector B Gender

Female

Connector A Gender

Male

Connector A

PS/2

Connector B

PS/2

Country of Origin

China

Product details

PS/2 extension cable

For extending the keyboard or mouse cable (PS/2), or connecting a KVM switch
Cable with 6-pin mini-DIN PL / SO or PL / PL, connected 1:1

You may be interested in
Roline,  Cable 6m
P.O.A.Each (ex VAT)