Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Roline USB 3.1 Thunderbolt 3 to Thunderbolt 3, 500mm

RS Stock No.: 197-3417Brand: RolineManufacturers Part No.: 11.02.9052-20
brand-logo
View all in Thunderbolt Cables

Technical Document

Specifications

Brand

Roline

Connector 1

Thunderbolt 3

Connector 1 Gender

Male

Connector 2

Thunderbolt 3

Connector 2 Gender

Male

Length

500mm

USB Version

USB 3.1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Roline USB 3.1 Thunderbolt 3 to Thunderbolt 3, 500mm

P.O.A.

Roline USB 3.1 Thunderbolt 3 to Thunderbolt 3, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Connector 1

Thunderbolt 3

Connector 1 Gender

Male

Connector 2

Thunderbolt 3

Connector 2 Gender

Male

Length

500mm

USB Version

USB 3.1

Country of Origin

China