Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Roline 2 Shelf Printer Stand, 30kg Max. Load

RS Stock No.: 542-6312Brand: RolineManufacturers Part No.: 17.01.1085
brand-logo
View all in Printer Stands

Technical Document

Specifications

Brand

Roline

Maximum Load

30kg

Number of Shelves

2

Wheels

Yes

Colour

Grey, White

Material

Metal

Depth

440mm

Height

380mm

Width

510mm

Country of Origin

China

Product details

Roline Mini Printer Table

Stable metal frame
Printer shelf and floor shelf
Mobile via 4 castors, 2 of which are lockable
Load bearing capacity up to 30kg
Colour; frame light grey, surface and border white

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline 2 Shelf Printer Stand, 30kg Max. Load

P.O.A.

Roline 2 Shelf Printer Stand, 30kg Max. Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Maximum Load

30kg

Number of Shelves

2

Wheels

Yes

Colour

Grey, White

Material

Metal

Depth

440mm

Height

380mm

Width

510mm

Country of Origin

China

Product details

Roline Mini Printer Table

Stable metal frame
Printer shelf and floor shelf
Mobile via 4 castors, 2 of which are lockable
Load bearing capacity up to 30kg
Colour; frame light grey, surface and border white

You may be interested in