Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Roline 3 Shelf Printer Stand, 30kg Max. Load

RS Stock No.: 542-6328Brand: RolineManufacturers Part No.: 17.01.1087
brand-logo
View all in Printer Stands

Technical Document

Specifications

Brand

Roline

Maximum Load

30kg

Number of Shelves

3

Wheels

Yes

Colour

Grey, White

Material

Metal

Depth

540mm

Height

775mm

Width

680mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Roline 3 Shelf Printer Stand, 30kg Max. Load

P.O.A.

Roline 3 Shelf Printer Stand, 30kg Max. Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Maximum Load

30kg

Number of Shelves

3

Wheels

Yes

Colour

Grey, White

Material

Metal

Depth

540mm

Height

775mm

Width

680mm

You may be interested in