Technical Document
Specifications
Brand
RolineLAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Standards Met
RoHS Compliant
Number of Strands
8
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Cable Shape
Round
Country of Origin
China
€ 17.52
€ 17.52 Each (ex VAT)
€ 20.85
€ 20.85 Each (inc. VAT)
1
€ 17.52
€ 17.52 Each (ex VAT)
€ 20.85
€ 20.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Standards Met
RoHS Compliant
Number of Strands
8
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Cable Shape
Round
Country of Origin
China