Technical Document
Specifications
Brand
RolineLAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Number of Strands
8
Conductor Strand Type
Stranded
Cable Shape
Round
Standards Met
EIA/TIA 568, RoHS Compliant
American Wire Gauge
26 AWG
€ 9.45
€ 9.45 Each (ex VAT)
€ 11.25
€ 11.25 Each (inc. VAT)
1
€ 9.45
€ 9.45 Each (ex VAT)
€ 11.25
€ 11.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Number of Strands
8
Conductor Strand Type
Stranded
Cable Shape
Round
Standards Met
EIA/TIA 568, RoHS Compliant
American Wire Gauge
26 AWG