Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 120 x 80 x 81mm

RS Stock No.: 420-2389Brand: RoseManufacturers Part No.: 04081208
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rose

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

81 mm

External Width

80 mm

External Dimensions

120 x 80 x 81mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

Aluform

Weight

650g

Stock information temporarily unavailable.

P.O.A.

Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 120 x 80 x 81mm

P.O.A.

Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 120 x 80 x 81mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Body Material

Die Cast Aluminium

External Length

120 mm

External Height

81 mm

External Width

80 mm

External Dimensions

120 x 80 x 81mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Series

Aluform

Weight

650g