Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 280 x 200 x 72mm

RS Stock No.: 420-2430Brand: RoseManufacturers Part No.: 042028070
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rose

Body Material

Die Cast Aluminium

External Length

280 mm

External Height

280 mm

External Width

200 mm

External Dimensions

280 x 200 x 72mm

Range

Aluminium Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluform

Number of Knockouts

0

IK Rating

IK09

Weight

1900g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7038

Country of Origin

Germany

Product details

IP66 Aluform Watertight Aluminium Enclosures

The Aluform series of enclosures are manufactured from diecast aluminium and come with a powercoated agate grey finish. They have an IP66 rating and are specifically designed for rugged electronic instrumentation applications. The Aluform enclosure includes a low profile bevelled lid and base, captive stainless steel lid screws and a polyurethane gasket as standard.

Features and Benefits

IP66 ingress protection by use of polyurethane seal with universal tongue and groove seal system
Cover seal temperature stability -40 to +100°C
DIN rail mounting points
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Captive Stainless Steel lid screws and a polyurethane gasket as standard.

Approvals

Stock information temporarily unavailable.

€ 162.67

€ 162.67 Each (ex VAT)

€ 193.58

€ 193.58 Each (inc. VAT)

Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 280 x 200 x 72mm

€ 162.67

€ 162.67 Each (ex VAT)

€ 193.58

€ 193.58 Each (inc. VAT)

Rose Aluform Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 280 x 200 x 72mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Body Material

Die Cast Aluminium

External Length

280 mm

External Height

280 mm

External Width

200 mm

External Dimensions

280 x 200 x 72mm

Range

Aluminium Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluform

Number of Knockouts

0

IK Rating

IK09

Weight

1900g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7038

Country of Origin

Germany

Product details

IP66 Aluform Watertight Aluminium Enclosures

The Aluform series of enclosures are manufactured from diecast aluminium and come with a powercoated agate grey finish. They have an IP66 rating and are specifically designed for rugged electronic instrumentation applications. The Aluform enclosure includes a low profile bevelled lid and base, captive stainless steel lid screws and a polyurethane gasket as standard.

Features and Benefits

IP66 ingress protection by use of polyurethane seal with universal tongue and groove seal system
Cover seal temperature stability -40 to +100°C
DIN rail mounting points
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm

Typical Applications

Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Captive Stainless Steel lid screws and a polyurethane gasket as standard.

Approvals