E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 100 mm x 100 mm x 61mm

RS Stock No.: 741-3548Brand: RoseManufacturers Part No.: 371010060
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rose

External Height

100 mm

External Width

100 mm

External Depth

61mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

Application

General Purpose

External Mounting Type

Wall-Mounting Holes

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

IK Rating

IK09

Internal Mounting Type

Perforated Rail

Fixing Kit

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 189.19

€ 189.19 Each (ex VAT)

€ 225.14

€ 225.14 Each (inc. VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 100 mm x 100 mm x 61mm

€ 189.19

€ 189.19 Each (ex VAT)

€ 225.14

€ 225.14 Each (inc. VAT)

Rose Stainless Steel Enclosures Series Stainless Steel Wall Box, IP66, 100 mm x 100 mm x 61mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

External Height

100 mm

External Width

100 mm

External Depth

61mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Unpainted

Series

Stainless Steel Enclosures

Application

General Purpose

External Mounting Type

Wall-Mounting Holes

For Protection Of

EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology

Special Features

Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure

IK Rating

IK09

Internal Mounting Type

Perforated Rail

Fixing Kit

No

Country of Origin

Germany