Technical Document
Specifications
Brand
RoseExternal Height
100 mm
External Width
200 mm
External Depth
61mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Unpainted
Series
Stainless Steel Enclosures
Application
General Purpose
External Mounting Type
Wall-Mounting Holes
For Protection Of
EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology
Special Features
Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure
Fixing Kit
No
IK Rating
IK09
Internal Mounting Type
Perforated Rail
Country of Origin
Germany
€ 233.62
€ 233.62 Each (ex VAT)
€ 278.01
€ 278.01 Each (inc. VAT)
1
€ 233.62
€ 233.62 Each (ex VAT)
€ 278.01
€ 278.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RoseExternal Height
100 mm
External Width
200 mm
External Depth
61mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Unpainted
Series
Stainless Steel Enclosures
Application
General Purpose
External Mounting Type
Wall-Mounting Holes
For Protection Of
EMC-endangered areas, Foodstuffs, Harsh or aggressive environments, Packaging Technology, Process engineering, Rail-transport technology
Special Features
Ingress protection, No gaps between lid/base, Optional individual sizes and versions from 25 off, Universal Industrial Enclosure
Fixing Kit
No
IK Rating
IK09
Internal Mounting Type
Perforated Rail
Country of Origin
Germany