Technical Document
Specifications
Brand
Rose+KriegerComponent Type
Guide Element
Product Family
Rose+Krieger
Product System
FK
Fits Strut Profile
30 mm
Diameter
30mm
Material
Die Cast Aluminium
Country of Origin
Germany
Product details
Type FK
Can be mounted to a component, wall or floor
Guide Elements
All these elements are:
Stock information temporarily unavailable.
€ 93.47
€ 93.47 Each (ex VAT)
€ 111.23
€ 111.23 Each (inc. VAT)
Rose+Krieger FK Die Cast Aluminium Guide Element, 30mm OD tube
1
€ 93.47
€ 93.47 Each (ex VAT)
€ 111.23
€ 111.23 Each (inc. VAT)
Rose+Krieger FK Die Cast Aluminium Guide Element, 30mm OD tube
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 93.47 |
5 - 9 | € 91.10 |
10+ | € 90.58 |
Technical Document
Specifications
Brand
Rose+KriegerComponent Type
Guide Element
Product Family
Rose+Krieger
Product System
FK
Fits Strut Profile
30 mm
Diameter
30mm
Material
Die Cast Aluminium
Country of Origin
Germany
Product details
Type FK
Can be mounted to a component, wall or floor
Guide Elements
All these elements are: