Rose+Krieger M10 Base Clamp, Connecting Component, Strut Profile 30 mm

RS Stock No.: 373-7171Brand: Rose+KriegerManufacturers Part No.: 13300005020
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Base Clamp

Fits Strut Profile

30 mm

Thread Size

M10

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Rose+Krieger

Fits Square Tube Profile

30.3mm

Product System

RBE

Country of Origin

Germany

Product details

Type FV

Connects square tube at 90° to the surface
Removable half

Stock information temporarily unavailable.

€ 56.70

€ 56.70 Each (ex VAT)

€ 67.47

€ 67.47 Each (inc. VAT)

Rose+Krieger M10 Base Clamp, Connecting Component, Strut Profile 30 mm

€ 56.70

€ 56.70 Each (ex VAT)

€ 67.47

€ 67.47 Each (inc. VAT)

Rose+Krieger M10 Base Clamp, Connecting Component, Strut Profile 30 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Base Clamp

Fits Strut Profile

30 mm

Thread Size

M10

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Rose+Krieger

Fits Square Tube Profile

30.3mm

Product System

RBE

Country of Origin

Germany

Product details

Type FV

Connects square tube at 90° to the surface
Removable half