Technical Document
Specifications
Brand
Rose+KriegerConnector Type
Joint Clamp
Fits Strut Profile
12-18 mm
Fits Tube Diameter
12mm, 13mm, 14mm, 15mm, 16mm, 18mm
Material
Nylon
Structural Element Type
Fixing & Connection Element
Length
12mm, 13mm, 14mm, 15mm, 16mm, 18mm
Product Family
Rose+Krieger
Fits Square Tube Profile
10mm
Product System
KU
Series
RK Light Tubular System
Country of Origin
Germany
Product details
Type GW-KU Joint Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.
Features and Benefits
Elements made from reinforced polyamide
Closed elements or half cups
Tube clamping of different diameters due to a special bush system
Attractive design
Zinc plated screws, retrofitting in stainless steel
Compatibility to the BLOCAN® profile system
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.
Joint Clamp GW-KU
Stainless steel screws
Without toothing, 180° infinitely
Tube to Tube Junction Clamps
€ 231.00
€ 23.10 Each (In a Pack of 10) (ex VAT)
€ 274.89
€ 27.489 Each (In a Pack of 10) (inc. VAT)
10
€ 231.00
€ 23.10 Each (In a Pack of 10) (ex VAT)
€ 274.89
€ 27.489 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 23.10 | € 231.00 |
50 - 90 | € 22.50 | € 225.00 |
100+ | € 22.37 | € 223.70 |
Technical Document
Specifications
Brand
Rose+KriegerConnector Type
Joint Clamp
Fits Strut Profile
12-18 mm
Fits Tube Diameter
12mm, 13mm, 14mm, 15mm, 16mm, 18mm
Material
Nylon
Structural Element Type
Fixing & Connection Element
Length
12mm, 13mm, 14mm, 15mm, 16mm, 18mm
Product Family
Rose+Krieger
Fits Square Tube Profile
10mm
Product System
KU
Series
RK Light Tubular System
Country of Origin
Germany
Product details
Type GW-KU Joint Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.
Features and Benefits
Elements made from reinforced polyamide
Closed elements or half cups
Tube clamping of different diameters due to a special bush system
Attractive design
Zinc plated screws, retrofitting in stainless steel
Compatibility to the BLOCAN® profile system
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.
Joint Clamp GW-KU
Stainless steel screws
Without toothing, 180° infinitely