Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rosemount 5300 Series Guided Wave Radar Level Radar, Top Mount, Polyurethane-covered Aluminium Body

RS Stock No.: 892-9381Brand: RosemountManufacturers Part No.: 5301HA2S1V5AM01000SANAW2
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Guided Wave Radar

Mounting Type

Top Mount

Body Material

Polyurethane-covered Aluminium

Cable Length

10m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

42.4V

Maximum Pressure

40bar

Series

5300

Standards Met

ATEX, CSA, EAC, EU, FM, IE, IEC, IM, NCC, SBS, SBV, SDN, SIL, SIS, SLL

Country of Origin

United Kingdom

Product details

5301 Enhanced Guided Wave Radar

Emerson’s 5300 series of high performance guided wave transmitters are suitable for both level and interface measurement delivering accurate results with minimal maintenance and calibration requirements.
Utilising guided wave measurement technology the 5301 can be used in applications where both vapour and turbulence are present and does not require compensation for changes in temperature, density or pressure and can be installed in most level and liquid storage applications including those with small tanks, obstructions and difficult storage vessel geometry.

Features and Benefits

Unique Direct Switch Technology and Probe End Projection improve capability and reliability particularly in challenging applications
Single lead probe for long measuring ranges, obstructions and low dielectrics ensures reliability in more applications, such as viscous media
Smart Galvanic Interface results in a more stable microwave and EMI performance with minimized effects from outside disturbances
Heavy-duty unique hardware for extreme temperature and pressures with multiple layers of protection
EchoLogics and smart software functions provide enhanced ability to keep track of the surface and detect a full vessel situation
Third party approved for overfill prevention and Safety Integrated System SIL3 suitability
Electronics and cable connections in separate compartments provides safer handling and improved moisture protection
Online device verification and reliable detection of high level conditions with the verification reflector

Stock information temporarily unavailable.

€ 6,640.60

€ 6,640.60 Each (ex VAT)

€ 7,902.31

€ 7,902.31 Each (inc. VAT)

Rosemount 5300 Series Guided Wave Radar Level Radar, Top Mount, Polyurethane-covered Aluminium Body

€ 6,640.60

€ 6,640.60 Each (ex VAT)

€ 7,902.31

€ 7,902.31 Each (inc. VAT)

Rosemount 5300 Series Guided Wave Radar Level Radar, Top Mount, Polyurethane-covered Aluminium Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Guided Wave Radar

Mounting Type

Top Mount

Body Material

Polyurethane-covered Aluminium

Cable Length

10m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

42.4V

Maximum Pressure

40bar

Series

5300

Standards Met

ATEX, CSA, EAC, EU, FM, IE, IEC, IM, NCC, SBS, SBV, SDN, SIL, SIS, SLL

Country of Origin

United Kingdom

Product details

5301 Enhanced Guided Wave Radar

Emerson’s 5300 series of high performance guided wave transmitters are suitable for both level and interface measurement delivering accurate results with minimal maintenance and calibration requirements.
Utilising guided wave measurement technology the 5301 can be used in applications where both vapour and turbulence are present and does not require compensation for changes in temperature, density or pressure and can be installed in most level and liquid storage applications including those with small tanks, obstructions and difficult storage vessel geometry.

Features and Benefits

Unique Direct Switch Technology and Probe End Projection improve capability and reliability particularly in challenging applications
Single lead probe for long measuring ranges, obstructions and low dielectrics ensures reliability in more applications, such as viscous media
Smart Galvanic Interface results in a more stable microwave and EMI performance with minimized effects from outside disturbances
Heavy-duty unique hardware for extreme temperature and pressures with multiple layers of protection
EchoLogics and smart software functions provide enhanced ability to keep track of the surface and detect a full vessel situation
Third party approved for overfill prevention and Safety Integrated System SIL3 suitability
Electronics and cable connections in separate compartments provides safer handling and improved moisture protection
Online device verification and reliable detection of high level conditions with the verification reflector