Technical Document
Specifications
Brand
RosemountAccessory Type
Smart Power Module
For Use With
Rosemount Transmitter
Application
Maintenance in Hazardous Areas
Series
701P
Cable Length
25m
Connector Type
M12 Connector
Connector Size
M12
Probe Diameter
1.55in
Standards Met
ATEX, CSA, EC, FM, IECEx
Stock information temporarily unavailable.
€ 419.21
€ 419.21 Each (ex VAT)
€ 498.86
€ 498.86 Each (inc. VAT)
Rosemount, 701P Series M12 Smart Power Module, 25m Cable Length for Use with Rosemount Transmitter, 1.55in Probe, ATEX,
1
€ 419.21
€ 419.21 Each (ex VAT)
€ 498.86
€ 498.86 Each (inc. VAT)
Rosemount, 701P Series M12 Smart Power Module, 25m Cable Length for Use with Rosemount Transmitter, 1.55in Probe, ATEX,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosemountAccessory Type
Smart Power Module
For Use With
Rosemount Transmitter
Application
Maintenance in Hazardous Areas
Series
701P
Cable Length
25m
Connector Type
M12 Connector
Connector Size
M12
Probe Diameter
1.55in
Standards Met
ATEX, CSA, EC, FM, IECEx