Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Rosenberger, Plug Cable Mount QMA Connector, 50Ω, Crimp, Solder Termination, Straight Body

RS Stock No.: 819-4194Brand: RosenbergerManufacturers Part No.: 28S107-302N5
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

QMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 to 18GHz

Contact Material

Copper Zinc Alloy

Contact Plating

White Bronze

Mating Type

Quick Lock

Country of Origin

Hungary

Product details

Rosenberger QMA RF Coaxial Plug Cable Mount Connectors

A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze over silver plating apart from stock number 819-4204 which has gold plating. QMA coaxial connectors with stock numbers 819-4194 and 819-4201 have crimp terminations and are supplied with a crimp ferrule.
Stock numbers 819-4194 and 819-4201 are suitable for use with RF coaxial cable types RG 316/U, RG 174 A/U and RG 188 A/U
Stock number 819-4204 is for use with RF coaxial cable types UT 85 and RG 405
Stock number 819-4207 is for use with RF coaxial cable types UT 141 and RG 402

Rosenberger QMA RF Coaxial Connectors

Stock information temporarily unavailable.

€ 19.76

€ 19.76 Each (ex VAT)

€ 23.51

€ 23.51 Each (inc. VAT)

Rosenberger, Plug Cable Mount QMA Connector, 50Ω, Crimp, Solder Termination, Straight Body

€ 19.76

€ 19.76 Each (ex VAT)

€ 23.51

€ 23.51 Each (inc. VAT)

Rosenberger, Plug Cable Mount QMA Connector, 50Ω, Crimp, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.76
10 - 24€ 19.03
25 - 49€ 18.32
50 - 99€ 17.72
100+€ 17.05

Technical Document

Specifications

Coaxial Connector Type

QMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Straight

Cable Type

RG174 A/U, RG188 A/U, RG316/U

Operating Frequency

0 to 18GHz

Contact Material

Copper Zinc Alloy

Contact Plating

White Bronze

Mating Type

Quick Lock

Country of Origin

Hungary

Product details

Rosenberger QMA RF Coaxial Plug Cable Mount Connectors

A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze over silver plating apart from stock number 819-4204 which has gold plating. QMA coaxial connectors with stock numbers 819-4194 and 819-4201 have crimp terminations and are supplied with a crimp ferrule.
Stock numbers 819-4194 and 819-4201 are suitable for use with RF coaxial cable types RG 316/U, RG 174 A/U and RG 188 A/U
Stock number 819-4204 is for use with RF coaxial cable types UT 85 and RG 405
Stock number 819-4207 is for use with RF coaxial cable types UT 141 and RG 402

Rosenberger QMA RF Coaxial Connectors