Rosenberger BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 10GHz
Body Plating
Flash White Bronze
Series
BNC
Contact Material
Copper Zinc Alloy
Contact Plating
Nickel/Silver/White Bronze
Series Number
51K553
Country of Origin
Hungary
Product details
Rosenberger BNC RF Coaxial Bulkhead Mount Jack Connectors
A range of 50 OHM BNC RF bulkhead jack coaxial connectors with a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 and a brass body with a white bronze over silver plating. BNC RF coax bulkhead jacks with stock numbers 819-4302, 819-4314 and 819-4311 have a crimp termination and are suitable for use with a variety of RF coaxial cables. Stock numbers 819-4324 and 819-4320 have a solder termination, stock number 819-4320 also has solder tag.
Stock number 819-4302 is suitable for use with type RG 316/U, RG 188 A/U and RG 174 A/U RF coaxial cables
Stock number 819-4311 is suitable for use with type RG 316/U, RG 174 A/U and RG 188 A/U coaxial cables
Stock number 819-4314 is suitable for use with type RG 141/U and RG 58 C/U coaxial cables
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 24.33
€ 24.33 Each (ex VAT)
€ 28.95
€ 28.95 Each (inc. VAT)
1
€ 24.33
€ 24.33 Each (ex VAT)
€ 28.95
€ 28.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 24.33 |
10 - 24 | € 23.34 |
25 - 49 | € 22.55 |
50 - 99 | € 21.61 |
100+ | € 21.22 |
Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 10GHz
Body Plating
Flash White Bronze
Series
BNC
Contact Material
Copper Zinc Alloy
Contact Plating
Nickel/Silver/White Bronze
Series Number
51K553
Country of Origin
Hungary
Product details
Rosenberger BNC RF Coaxial Bulkhead Mount Jack Connectors
A range of 50 OHM BNC RF bulkhead jack coaxial connectors with a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 and a brass body with a white bronze over silver plating. BNC RF coax bulkhead jacks with stock numbers 819-4302, 819-4314 and 819-4311 have a crimp termination and are suitable for use with a variety of RF coaxial cables. Stock numbers 819-4324 and 819-4320 have a solder termination, stock number 819-4320 also has solder tag.
Stock number 819-4302 is suitable for use with type RG 316/U, RG 188 A/U and RG 174 A/U RF coaxial cables
Stock number 819-4311 is suitable for use with type RG 316/U, RG 174 A/U and RG 188 A/U coaxial cables
Stock number 819-4314 is suitable for use with type RG 141/U and RG 58 C/U coaxial cables
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).