Rosenberger BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Bulkhead
No
Operating Frequency
0 to 10GHz
Body Plating
Flash White Bronze
Series
BNC
Contact Material
Copper Zinc Alloy
Contact Plating
Nickel/Silver/White Bronze
Series Number
51S107
Country of Origin
Hungary
Product details
Rosenberger BNC RF Coaxial Cable Mount Plug Connectors
A range of 50 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM BNC RF coaxial cable mount jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 2212 and a brass body with a white bronze over silver plating. BNC coaxial connectors with stock numbers 819-4295, 819-4298 and 819-4308 have crimp terminations and are supplied with a crimp ferrule.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 16.65
€ 16.65 Each (ex VAT)
€ 19.81
€ 19.81 Each (inc. VAT)
1
€ 16.65
€ 16.65 Each (ex VAT)
€ 19.81
€ 19.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 16.65 |
10 - 24 | € 16.03 |
25 - 49 | € 15.40 |
50 - 99 | € 14.72 |
100+ | € 14.57 |
Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Bulkhead
No
Operating Frequency
0 to 10GHz
Body Plating
Flash White Bronze
Series
BNC
Contact Material
Copper Zinc Alloy
Contact Plating
Nickel/Silver/White Bronze
Series Number
51S107
Country of Origin
Hungary
Product details
Rosenberger BNC RF Coaxial Cable Mount Plug Connectors
A range of 50 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM BNC RF coaxial cable mount jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 2212 and a brass body with a white bronze over silver plating. BNC coaxial connectors with stock numbers 819-4295, 819-4298 and 819-4308 have crimp terminations and are supplied with a crimp ferrule.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).