E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rosenberger, Plug SMB Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 122-2195Brand: RosenbergerManufacturers Part No.: 59S601-200L5Distrelec Article No.: 14645488
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

Yes

Operating Frequency

DC to 4GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Series Number

59

Distrelec Product Id

14645488

Country of Origin

Hungary

Product details

Rosenberger50Ω SMB Panel and Bulkhead Plugs

From Rosenberger, a series of superior quality 50 Ω SMB panel and bulkhead plugs. This range of SMB plugs have gold plated bodies and gold plated brass centre contacts. These male SMB connectors feature a Snap-on coupling for easy mating.

Features and Benefits

Frequency range DC to 4 GHz
Interface according to IEC 60169-10, CECC 22130, and MIL-PRF-39012
Snap-on Coupling
Small size

Applications

Antennas
GPS
PC/LAN
Base Stations
Radio boards

Rosenberger 50Ω SMB Range

Stock information temporarily unavailable.

€ 12.92

€ 12.92 Each (ex VAT)

€ 15.37

€ 15.37 Each (inc. VAT)

Rosenberger, Plug SMB Connector, 50Ω, Solder Termination, Straight Body

€ 12.92

€ 12.92 Each (ex VAT)

€ 15.37

€ 15.37 Each (inc. VAT)

Rosenberger, Plug SMB Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.92
5 - 9€ 11.75
10 - 24€ 11.33
25 - 49€ 10.91
50+€ 10.26

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

Yes

Operating Frequency

DC to 4GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Mating Type

Snap-In

Series Number

59

Distrelec Product Id

14645488

Country of Origin

Hungary

Product details

Rosenberger50Ω SMB Panel and Bulkhead Plugs

From Rosenberger, a series of superior quality 50 Ω SMB panel and bulkhead plugs. This range of SMB plugs have gold plated bodies and gold plated brass centre contacts. These male SMB connectors feature a Snap-on coupling for easy mating.

Features and Benefits

Frequency range DC to 4 GHz
Interface according to IEC 60169-10, CECC 22130, and MIL-PRF-39012
Snap-on Coupling
Small size

Applications

Antennas
GPS
PC/LAN
Base Stations
Radio boards

Rosenberger 50Ω SMB Range