E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RE 521-HP, Single-Sided Stripboard FR-2 100 x 160 x 1.5mm DIN 41612 FR2

RS Stock No.: 206-5879Brand: Roth ElektronikManufacturers Part No.: RE 521-HP
brand-logo
View all in Stripboards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

100 x 160 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 57

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR2

Length

100mm

Thickness

1.5mm

Width

160mm

Country of Origin

China

Product details

DIN Type Stripboard

SRBP-paper FR2 1.5mm, solder-lacquered
EPOXY fibre-glass FR4 1.5 mm, hot air levelled (HAL-leadfree)
Board size 100 x 160 x 1.6mm
Hole layout 37 x 57
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μm

Stock information temporarily unavailable.

P.O.A.

RE 521-HP, Single-Sided Stripboard FR-2 100 x 160 x 1.5mm DIN 41612 FR2

P.O.A.

RE 521-HP, Single-Sided Stripboard FR-2 100 x 160 x 1.5mm DIN 41612 FR2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

100 x 160 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 57

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612

FR Material Grade

FR2

Length

100mm

Thickness

1.5mm

Width

160mm

Country of Origin

China

Product details

DIN Type Stripboard

SRBP-paper FR2 1.5mm, solder-lacquered
EPOXY fibre-glass FR4 1.5 mm, hot air levelled (HAL-leadfree)
Board size 100 x 160 x 1.6mm
Hole layout 37 x 57
Hole dia 1.0mm
Pitch 2.54mm (0.1in)
Copper thickness 35μm