E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RE224-HP, Single Sided DIN 41652 Eurocard PCB FR2 With 48 x 35 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 359-4019Brand: Roth ElektronikManufacturers Part No.: RE224-HP
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

48 x 35

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41652

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

Hungary

Product details

D-Sub Connector Labcard

SRBP solder lacquered
Epoxy fibre-glass FR4 1.5mm, hot air levelling (HAL-leadfree)
2 potential strips
Stk nos. 528-0419 & 359-4019 2x9-channel and 2x15-channel
Stk nos. 528-0425 & 359-4047 2x25-channel
Connector type D-Sub DIN 41652
Single sided
Board size 100 x 160 x 1.5mm
Copper thickness 35μm
hole pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

P.O.A.

RE224-HP, Single Sided DIN 41652 Eurocard PCB FR2 With 48 x 35 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

P.O.A.

RE224-HP, Single Sided DIN 41652 Eurocard PCB FR2 With 48 x 35 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

48 x 35

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41652

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

Hungary

Product details

D-Sub Connector Labcard

SRBP solder lacquered
Epoxy fibre-glass FR4 1.5mm, hot air levelling (HAL-leadfree)
2 potential strips
Stk nos. 528-0419 & 359-4019 2x9-channel and 2x15-channel
Stk nos. 528-0425 & 359-4047 2x25-channel
Connector type D-Sub DIN 41652
Single sided
Board size 100 x 160 x 1.5mm
Copper thickness 35μm
hole pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.