E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RE318-HP, Single Sided DIN 41612 C Eurocard PCB FR2 With 33 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 607-7214Brand: Roth ElektronikManufacturers Part No.: RE318-HP
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

33 x 55

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612 C

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

RE318-HP Prototype Board

1.5 mm FR2 phenol resin-laminated paper laboratory card
Organic surface protection (OSP)
64-pin plug connection (DIN 41612), 2.54 mm grid, design C

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

€ 6.16

€ 6.16 Each (ex VAT)

€ 7.33

€ 7.33 Each (inc. VAT)

RE318-HP, Single Sided DIN 41612 C Eurocard PCB FR2 With 33 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

€ 6.16

€ 6.16 Each (ex VAT)

€ 7.33

€ 7.33 Each (inc. VAT)

RE318-HP, Single Sided DIN 41612 C Eurocard PCB FR2 With 33 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

33 x 55

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612 C

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

RE318-HP Prototype Board

1.5 mm FR2 phenol resin-laminated paper laboratory card
Organic surface protection (OSP)
64-pin plug connection (DIN 41612), 2.54 mm grid, design C

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.