E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RE525-HP, Single Sided DIN 41612 D Eurocard PCB FR2 With 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 206-5970Brand: Roth ElektronikManufacturers Part No.: RE525-HP
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 57

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612 D

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

P.O.A.

RE525-HP, Single Sided DIN 41612 D Eurocard PCB FR2 With 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

P.O.A.

RE525-HP, Single Sided DIN 41612 D Eurocard PCB FR2 With 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 57

Hole Pitch

2.54 x 2.54mm

Connection

DIN 41612 D

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

Matrixboards, DIN 41612//7 Type

Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.