E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RE620-LF, Double Sided Eurocard FR4 With 25 x 75, 7 x 37 0.3mm Holes, 1.25 x 1.25mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 178-3492Brand: Roth ElektronikManufacturers Part No.: RE620-LF
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

0.3 mm, 1.1mm

Hole Layout

25 x 75, 7 x 37

Hole Pitch

1.25 x 1.25 mm, 1.27 x 1.27 mm, 2.54 x 2.54mm

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Circuit Pattern

Two Side

Country of Origin

China

Product details

Roth Elektronik – Eurocard for Grids

Roth Elektronik offers an excellent range of epoxy glass hard fabric eurocards for a wide range of grid sizes. These two-sided 35um Cu eurocards are plated through and are 100mm x 160mm in dimension.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

P.O.A.

RE620-LF, Double Sided Eurocard FR4 With 25 x 75, 7 x 37 0.3mm Holes, 1.25 x 1.25mm Pitch, 160 x 100 x 1.5mm

P.O.A.

RE620-LF, Double Sided Eurocard FR4 With 25 x 75, 7 x 37 0.3mm Holes, 1.25 x 1.25mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

0.3 mm, 1.1mm

Hole Layout

25 x 75, 7 x 37

Hole Pitch

1.25 x 1.25 mm, 1.27 x 1.27 mm, 2.54 x 2.54mm

FR Material Grade

FR4

Length

160mm

Thickness

1.5mm

Width

100mm

Circuit Pattern

Two Side

Country of Origin

China

Product details

Roth Elektronik – Eurocard for Grids

Roth Elektronik offers an excellent range of epoxy glass hard fabric eurocards for a wide range of grid sizes. These two-sided 35um Cu eurocards are plated through and are 100mm x 160mm in dimension.

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.