E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RE942-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 31.75 x 24.76 x 1.5mm

RS Stock No.: 897-1632Brand: Roth ElektronikManufacturers Part No.: RE942-S1
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Solderable Breadboard With Adaption Circuit Board

Length

31.75mm

Width

24.76mm

Height

1.5mm

Dimensions

31.75 x 24.76 x 1.5mm

Country of Origin

China

Product details

RE942-S1 Solderable Bread Board 14-Pin-Socket

Adaption circuit board for 14-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
2 x 7 two-hole-pads on each side
U-shape potential strip

Stock information temporarily unavailable.

€ 2.85

€ 2.85 Each (ex VAT)

€ 3.39

€ 3.39 Each (inc. VAT)

RE942-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 31.75 x 24.76 x 1.5mm

€ 2.85

€ 2.85 Each (ex VAT)

€ 3.39

€ 3.39 Each (inc. VAT)

RE942-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 31.75 x 24.76 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Solderable Breadboard With Adaption Circuit Board

Length

31.75mm

Width

24.76mm

Height

1.5mm

Dimensions

31.75 x 24.76 x 1.5mm

Country of Origin

China

Product details

RE942-S1 Solderable Bread Board 14-Pin-Socket

Adaption circuit board for 14-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
2 x 7 two-hole-pads on each side
U-shape potential strip