E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Rotronic HL-NT2-DP Data Logger, Ethernet, RS232, RS485, USB, Wireless

RS Stock No.: 704-0305Brand: RotronicManufacturers Part No.: HL-NT2-DP
brand-logo
View all in Data Loggers

Technical Document

Specifications

Number Of Input Channels

1

Model Number

HL-NT2-DP

Measurement Parameters

Humidity, Temperature

Sensor Type

PT100

Interface Type

Ethernet, RS232, RS485, USB, Wireless

Maximum Temperature Measurement

+200 °C, +70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °K

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Best Humidity Measurement Accuracy

±1.5 %RH

Dimensions

113 x 70 x 39mm

Battery Life

1 yr

Maximum Humidity Measurement

100%RH

Alarm

Yes

Battery Type

9V

Stock information temporarily unavailable.

P.O.A.

Rotronic HL-NT2-DP Data Logger, Ethernet, RS232, RS485, USB, Wireless

P.O.A.

Rotronic HL-NT2-DP Data Logger, Ethernet, RS232, RS485, USB, Wireless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

1

Model Number

HL-NT2-DP

Measurement Parameters

Humidity, Temperature

Sensor Type

PT100

Interface Type

Ethernet, RS232, RS485, USB, Wireless

Maximum Temperature Measurement

+200 °C, +70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2 °K

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Best Humidity Measurement Accuracy

±1.5 %RH

Dimensions

113 x 70 x 39mm

Battery Life

1 yr

Maximum Humidity Measurement

100%RH

Alarm

Yes

Battery Type

9V