Roxburgh EMC, MDF 16A 250 V ac 60Hz, Panel Mount RFI Filter, Single Phase

RS Stock No.: 264-8799Brand: Roxburgh EMCManufacturers Part No.: MDF16
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Number of Phases

1

Series

MDF

Operating Frequency

60Hz

Length

150mm

Depth

65mm

Capacitance

1µF

Height

48mm

Inductance

1 mH

Dimensions

150 x 65 x 48mm

Minimum Operating Temperature

-25°C

Leakage Current

4.98 mA

Maximum Operating Temperature

+85°C

Resistance

9.8mΩ

Standards Met

UL 1283

Power Loss

2.5W

Country of Origin

United Kingdom

Product details

MDF Series

Motor drive two stage high performance filters, suitable for a wide range of industrial motor drive applications
Compact and flexible filters
Designed to comply with IEC950 safety standards
Connection via screw terminals

Stock information temporarily unavailable.

€ 226.08

€ 226.08 Each (ex VAT)

€ 269.04

€ 269.04 Each (inc. VAT)

Roxburgh EMC, MDF 16A 250 V ac 60Hz, Panel Mount RFI Filter, Single Phase

€ 226.08

€ 226.08 Each (ex VAT)

€ 269.04

€ 269.04 Each (inc. VAT)

Roxburgh EMC, MDF 16A 250 V ac 60Hz, Panel Mount RFI Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 226.08
5 - 9€ 213.47
10 - 24€ 202.74
25+€ 193.95

Technical Document

Specifications

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Number of Phases

1

Series

MDF

Operating Frequency

60Hz

Length

150mm

Depth

65mm

Capacitance

1µF

Height

48mm

Inductance

1 mH

Dimensions

150 x 65 x 48mm

Minimum Operating Temperature

-25°C

Leakage Current

4.98 mA

Maximum Operating Temperature

+85°C

Resistance

9.8mΩ

Standards Met

UL 1283

Power Loss

2.5W

Country of Origin

United Kingdom

Product details

MDF Series

Motor drive two stage high performance filters, suitable for a wide range of industrial motor drive applications
Compact and flexible filters
Designed to comply with IEC950 safety standards
Connection via screw terminals